Kingbright L-710A8RS/1SRD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 8.6mm |
| Luminous Intensity | 80mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8RS/1SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.