Kingbright L-7113MGD technical specifications.
| Color | Green |
| Lens Size | 5mm |
| Lens Style | Circular |
| Luminous Intensity | 170mcd |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.