Kingbright L-7113SED technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 800mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113SED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.