
Kingbright L-7113SF4BT technical specifications.
| Forward Current | 20mA |
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113SF4BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
