
Kingbright L-7113SF6C technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113SF6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.