
Kingbright L-7113SGC technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 200mcd |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
