
Kingbright L-7113SURC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Size | 5mm |
| Luminous Intensity | 1800mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 628nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113SURC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
