Kingbright L-7113SYD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Size | 5mm |
| Luminous Intensity | 400mcd |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.