Kingbright L-7113VGC-H technical specifications.
| Illumination Color | Green |
| Lens Style | Round |
| Luminous Intensity | 18000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Series | Round |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7113VGC-H to view detailed technical specifications.
No datasheet is available for this part.