Kingbright L-7113VGCK technical specifications.
| Lens Style | Round |
| Luminous Intensity | 2cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | Round |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-7113VGCK to view detailed technical specifications.
No datasheet is available for this part.