Kingbright L-7113ZGCK technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 12cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-7113ZGCK to view detailed technical specifications.
No datasheet is available for this part.