Kingbright L-714GDT technical specifications.
| Color | Green |
| Lens Style | Square, Diffused, Colored |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-714GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.