Kingbright L-714WG1WT/TD technical specifications.
| Color | Blue, Green |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 270mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 505nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-714WG1WT/TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.