
Kingbright L-73CB/2IDA technical specifications.
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-73CB/2IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
