Kingbright L-73CB/4GDA technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 6mm |
| Lens Style | Round, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-73CB/4GDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.