Kingbright L-73CB/4LGDA technical specifications.
| Height | 6mm |
| Length | 25.4mm |
| Mount | Through Hole, PCB |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2.5V |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-73CB/4LGDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.