Kingbright L-73JB/1YDA technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingbright L-73JB/1YDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.