Kingbright L-7676CVGC-H technical specifications.
| Lens Style | Round |
| Luminous Intensity | 9.5cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Super Flux |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7676CVGC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.