Kingbright L-7677C2SEC-H technical specifications.
| Color | Orange |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 20cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super Flux |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7677C2SEC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.