Kingbright L-7678C2VGC-H technical specifications.
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | Super Flux |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7678C2VGC-H to view detailed technical specifications.
No datasheet is available for this part.