Kingbright L-7678C2VGC-Z technical specifications.
| Lens Color | Clear |
| Luminous Intensity | 15000mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7678C2VGC-Z to view detailed technical specifications.
No datasheet is available for this part.