
Kingbright L-7679C1PBC-Z technical specifications.
| Color | Blue |
| Length | 7.6mm |
| Lens Style | Rectangular |
| Wavelength | 470nm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-7679C1PBC-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
