
Kingbright L-7679C1QBC-D technical specifications.
| Color | Blue |
| Forward Current | 30mA |
| Lens Style | Round, Dome |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 0.9cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 70° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7679C1QBC-D to view detailed technical specifications.
No datasheet is available for this part.