Kingbright L-7679C1SEC-H technical specifications.
| Color | Red, Orange |
| Forward Current | 70mA |
| Length | 7.6mm |
| Lens Style | Rectangular, Round, Dome |
| Luminous Flux | 4.2lm |
| Luminous Intensity | 8cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 70° |
| Wavelength | 630nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7679C1SEC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.