Kingbright L-7679C1SYC-H technical specifications.
| Color | Yellow |
| Forward Current | 70mA |
| Length | 7.6mm |
| Lens Style | Rectangular, Round, Dome, Circular |
| Luminous Flux | 4.6lm |
| Luminous Intensity | 4.2cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 70° |
| Wavelength | 589nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7679C1SYC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.