Kingbright L-7679C2ZGC-G technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Dome |
| Luminous Intensity | 8cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 525nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Kingbright L-7679C2ZGC-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.