Kingbright L-7700C4PBC-H technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Intensity | 5.7cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SnapLED |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7700C4PBC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.