Kingbright L-7701C4VGC-H technical specifications.
| Lens Style | Circular |
| Luminous Intensity | 9000mcd |
| Mount | Screw |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7701C4VGC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.