Kingbright L-793SRC-B technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 1cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Round |
| Viewing Angle | 40° |
| Wavelength | 660nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingbright L-793SRC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.