Kingbright L-793SRD-B technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lens Color | Red |
| Lens Style | Round |
| Luminous Intensity | 250mcd |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-793SRD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.