
The L-796BGD is a single-color LED with a circular lens and a luminous intensity of 50 millicandelas. It features a through-hole mount and is available in a blinking series. The device operates at a wavelength of 565 nanometers and has a viewing angle of 60 degrees.
Kingbright L-796BGD technical specifications.
| Color | Green |
| Lens Style | Circular, Round |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | Blinking |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-796BGD to view detailed technical specifications.
No datasheet is available for this part.