
Kingbright L-796BID technical specifications.
| Color | Red |
| Lead Length | 25.5mm |
| Lens Style | Circular, Round, Diffused, Colored |
| Luminous Intensity | 60mcd |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Blinking |
| Viewing Angle | 60° |
| Wavelength | 625nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingbright L-796BID to view detailed technical specifications.
No datasheet is available for this part.