Kingbright L-813PBC-Z technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 7cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 10° |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-813PBC-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.