Kingbright L-813SGC technical specifications.
| Color | Green |
| Lens Style | Circular, Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Round |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-813SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.