Kingbright L-813SRD-J4 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 600mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-813SRD-J4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.