Kingbright L-813YD technical specifications.
| Package/Case | T |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 25.5mm |
| Lens Color | Yellow |
| Lens Size | 10mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 30° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-813YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.