Kingbright L-813ZGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lens Style | Round |
| Luminous Intensity | 10cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-813ZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.