Kingbright L-819SURKCGKW technical specifications.
| Color | Green, Red |
| Lens Color | White |
| Lens Style | Dome |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-819SURKCGKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.