
Kingbright L-835/2IDT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 8mcd |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-835/2IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.