Kingbright L-845/3GDT technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 10mcd |
| Number of LEDs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-845/3GDT to view detailed technical specifications.
No datasheet is available for this part.