Kingbright L-845/3IDT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-845/3IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.