Kingbright L-865/4GDT technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 10mcd |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-865/4GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.