Kingbright L-865/4YDT technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 6mcd |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-865/4YDT to view detailed technical specifications.
No datasheet is available for this part.