Kingbright L-914CK/4GDT technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 12mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-914CK/4GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.