Kingbright L-914CK/4YDT technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 12mm |
| Luminous Intensity | 4mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-914CK/4YDT to view detailed technical specifications.
No datasheet is available for this part.