Kingbright L-9294CGCK technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Circular, Round |
| Luminous Intensity | 150mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-9294CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.