Kingbright L-9294QBC-D technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 60° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-9294QBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.