Kingbright L-9294SEC-J3 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Circular, Round |
| Luminous Intensity | 1cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-9294SEC-J3 to view detailed technical specifications.
No datasheet is available for this part.