Kingbright L-9294SYCK technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Circular, Round |
| Luminous Intensity | 300mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-9294SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.