
The Kingbright L-934GD is a standard LED emitter with a green illumination color, luminous intensity of 20mcd, and a viewing angle of 60°. It features a round, diffused, colored, and circular lens style. The LED is lead-free and RoHS compliant. It is available in a package quantity of 1000 and has a lead length of 27mm.
Kingbright L-934GD technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 27mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.